Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFPC030GM1AJ1TO-I-5S-526-STD
Order Code3527095
Product RangeN-12m2 2280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €73.300 |
5+ | €71.830 |
10+ | €70.370 |
50+ | €68.900 |
Price for:Each
Minimum: 1
Multiple: 1
€73.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC030GM1AJ1TO-I-5S-526-STD
Order Code3527095
Product RangeN-12m2 2280 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe
Memory Capacity30GB
Flash Memory TypeTLC NAND
Encryption Type-
Sequential Read Speed1520MB/s
Sequential Write Speed925MB/s
Random Read up to (IOPS)175.29k
Random Write up to (IOPS)170.019k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeN-12m2 2280 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
TLC NAND
Sequential Read Speed
1520MB/s
Random Read up to (IOPS)
175.29k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
30GB
Encryption Type
-
Sequential Write Speed
925MB/s
Random Write up to (IOPS)
170.019k
Operating Temperature Min
-40°C
Product Range
N-12m2 2280 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:4A994.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001