Print Page
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.330 |
3+ | €14.750 |
Price for:Each
Minimum: 1
Multiple: 1
€15.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoPCC35012
Order Code3378870
Product RangePCC
Technical Datasheet
Power Supply Applications-
Output Power Max12W
Output Voltage Max34VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min240V
Input Voltage Max220V
Product RangePCC
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Constant current mode power supply
- 220 - 240V AC input
- Captive terminal screws for ease of connection
- Snap lock cable strain relief for quick installation
- Short circuit, over load, over temperature protections
- Class II product
- Cooling by free air convection
- SELV Equivalent
Technical Specifications
Power Supply Applications
-
Output Voltage Max
34VDC
LED Driver Mode
Constant Current
Input Voltage Max
220V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
12W
Output Current
350mA
Input Voltage Min
240V
Product Range
PCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065