Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
8 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €150.270 |
5+ | €120.220 |
10+ | €110.200 |
25+ | €100.180 |
50+ | €98.180 |
Price for:Each
Minimum: 1
Multiple: 1
€150.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUCO
Manufacturer Part No0185-46003-1-003
Order Code679094
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min50bar
Operating Pressure Max200bar
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionDIN Connector
Switching Voltage Max250VAC
Switching Current Max4A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 0185-46003-1-003 is a Piston Pressure Switch with 4A rated changeover contacts and built-in connector. It is made of zinc plated steel body.
- Range from 50 to 200bar
- SPDT changeover contact
- IP65 Protection degree
- 106 Operations at 50bar pressure
- ±5bar Tolerance
- 600bar Static overpressure
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
200bar
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
-
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
50bar
Contact Configuration
SPDT
Electrical Connection
DIN Connector
Switching Current Max
4A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15