Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part NoFT1K0501
Order Code9810137
Product Range5000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part NoFT1K0501
Order Code9810137
Product Range5000 Series
Technical Datasheet
Product Range5000 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys20
Panel Cutout Width108.5mm
Panel Cutout Height214mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
5000 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
20
Panel Cutout Height
214mm
Keypad Array
4 x 4
Housing Material
Polymer
Contact Voltage DC Nom
24V
Panel Cutout Width
108.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67