Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT6364ST
Order Code4132892
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max42W
Output Voltage - Output 112V
Output Current - Output 13.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Level VI
- Universal / Full range AC input
- Fixed AC mains lead (UK & EU)
- Class II power (no earth)
- 2.1x5.5x12mm C +ve
- Small and compact design
- Built-in wall-mounting tabs
- Cost effective and high reliability
Technical Specifications
Power Supply Applications
ITE
Output Power Max
42W
Output Current - Output 1
3.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4