Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTONTRONICS
Manufacturer Part NoPSF-125-12
Order Code3378694
Product RangePSF-125
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoPSF-125-12
Order Code3378694
Product RangePSF-125
Technical Datasheet
Power Rating (Convection Cooling)125W
Output Voltage - Output 112VDC
Output Current - Output 110.5A
Product RangePSF-125
SVHCTo Be Advised
Product Overview
125W single output, open frame with built-in PFC function, Switch Mode power supply
- Universal AC input/ Full range
- Built-in active PFC function, PF<gt/>0.95
- High power density, High efficiency & Reliability
- Output protections: OLP/OVP/SCP
- Build-in remote sense function
- All using 105℃ long life electrolytic capacitors
- 100% Full load burn-in test
Technical Specifications
Power Rating (Convection Cooling)
125W
Output Current - Output 1
10.5A
SVHC
To Be Advised
Output Voltage - Output 1
12VDC
Product Range
PSF-125
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38