Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-OUT16A1
Order Code4312899
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.390 |
Price for:Each
Minimum: 1
Multiple: 1
€62.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-OUT16A1
Order Code4312899
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M
Silicon Core NumberIPS8200HQ
Silicon Family NameSTM32
For Use WithSTMicroelectronics STM32 Nucleo Development Boards
Kit ContentsExpansion Board IPS8200HQ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
X-NUCLEO-OUT16A1 is an industrial digital output expansion board based on IPS8200HQ for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS8200HQ octal high-side smart power solid state relay, in a digital output module connected to 0.7A industrial loads. The X-NUCLEO-OUT16A1 interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino® R3 connectors.
- Application board voltage operating range: 12 to 33V
- Extended voltage operating range (J9 open) up to 36V
- Operating current: up to 0.7A per channel
- Blue LED showing SPI mode selection, yellow LED showing SPI mode 16-bits selection
- 4kVPK galvanic isolation guaranteed by STISO620 and STISO621
- Supply rail reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M
Silicon Family Name
STM32
Kit Contents
Expansion Board IPS8200HQ
SVHC
No SVHC (21-Jan-2025)
Core Architecture
ARM
Silicon Core Number
IPS8200HQ
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003