Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
10+ | €1.580 |
25+ | €1.450 |
50+ | €1.380 |
100+ | €1.240 |
250+ | €1.160 |
500+ | €1.120 |
1000+ | €1.080 |
Product Information
Product Overview
VND7050AJTR is a double channel high-side driver manufactured using ST proprietary VIPower® M0-7 technology and housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation, and overtemperature shutdown with configurable latch-off. A dedicated multifunction multiplexed analogue output pin delivers sophisticated diagnostic functions including high-precision proportional load current sense, supply voltage feedback, and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCC, and OFF-state open-load.
- Double channel smart high-side driver with MultiSense analogue feedback
- Very low standby current, compatible with 3V and 5V CMOS outputs
- Overload and short to ground (power limitation) indication, voltage range from 4 to 28V
- Thermal shutdown indication, OFF-state open-load detection
- Output short to VCC detection, sense enable/disable, on-state resistance is 50mohm typ
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Self limiting of fast thermal transients, loss of ground and loss of VCC
- Reverse battery with external components, electrostatic discharge protection
- Current limitation is 30A typical, standby current is 0.5µA maximum
- Junction temperature range from -40 to 150°C, PowerSSO-16 package
Technical Specifications
High Side
13V
0.05ohm
16Pins
Active High, Active Low
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
2Channels
30A
PowerSSO
Yes
2Outputs
150°C
-
No SVHC (21-Jan-2025)
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate