Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
10+ | €6.290 |
25+ | €6.010 |
50+ | €5.710 |
100+ | €4.960 |
250+ | €4.730 |
Product Information
Product Overview
VN808TR-32-E is a octal channel high-side driver. This driver is intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protects the driver from overload. In overload conditions, the channel turns OFF and ON again automatically in order to maintain the junction temperature between TJSD and TR. If this condition causes case temperature to reach TCSD. An overloaded channels are turned OFF and restarted only when case temperature decreases down to TCR. Non-overloaded channels continue to operate normally. This driver automatically turns OFF in case of ground pin disconnection. This device is especially suitable for industrial applications.
- VCC/2 compatible input
- Junction over temperature protection
- Case over temperature protection for thermal independence of the channels
- Current limitation
- Short-circuit load protection
- Undervoltage shutdown
- Protection against loss of ground
- Very low standby current
- Certified by IEC 61131
- Operating supply voltage is 10.5V to 45V
Technical Specifications
High Side
45V
0.15ohm
36Pins
-
-40°C
-
MSL 3 - 168 hours
-
8Channels
1A
PowerSSO
Yes
8Outputs
125°C
-
No SVHC (21-Jan-2025)
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate