Print Page
Image is for illustrative purposes only. Please refer to product description.
480 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
10+ | €2.140 |
25+ | €1.960 |
50+ | €1.870 |
100+ | €1.770 |
250+ | €1.670 |
500+ | €1.610 |
1000+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPERGAN65DTR
Order Code4588707
Technical Datasheet
Input Voltage Min9V
Input Voltage Max23V
IC Case / PackageNSOIC-EP
No. of Pins14Pins
Power Rating Max65W
TopologyQuasi-Resonant
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating600mA
Switching Frequency240kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
9V
IC Case / Package
NSOIC-EP
Power Rating Max
65W
Isolation
Isolated
Power Switch Current Rating
600mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
23V
No. of Pins
14Pins
Topology
Quasi-Resonant
Power Switch Voltage Rating
700V
Switching Frequency
240kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001