Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.316 |
| 10+ | €0.239 |
| 100+ | €0.207 |
| 500+ | €0.186 |
| 1000+ | €0.168 |
| 5000+ | €0.130 |
Product Information
Product Overview
USBLC6-4SC6Y is an automotive very low capacitance ESD protection device. This is a monolithic device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. It's very low line capacitance secures a high-level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards ISO10605, C = 150 pF, R = 330 ohm 25KV (air discharge), 15KV (contact discharge), ISO10605, C = 330 pF, R = 330 ohm, 15KV (air discharge), 15KV (contact discharge), ISO 7637-3 pulse 3a: Vs = -150V, pulse 3b: Vs = +100V. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, high-speed data lines in smart junction boxes, Ethernet port: 10/100Mb/s and video line protection.
- 4 data-line protection
- ESD protection of VBUS
- 3pF typ very low capacitance between lines to GND for optimized data integrity and speed
- 10nA very low leakage current
- AEC Q101 qualified
- Low PCB space consumption, 9mm² maximum foot print
- Enhanced ESD protection: ISO10605 up to 25KV guaranteed at device level
- High reliability offered by monolithic integration
- Fast response time
- SOT23-6L package
Technical Specifications
17V
6Pins
-
AEC-Q101
SOT-23
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for USBLC6-4SC6Y
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate