Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULQ2003D1013TR
Order Code4319993
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.256 |
| 7500+ | €0.251 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€640.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULQ2003D1013TR
Order Code4319993
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max3V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleNSOIC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULQ2003D1013TR is a high voltage, high current Darlington array each containing seven open collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. The versions interface to all common logic families. This versatile device is useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Inputs pinned opposite outputs to simplify layout
- Output leakage current is 50µA maximum at (VCE = 50V)
- Collector-emitter saturation voltage is 0.9V typ at (IC = 100mA, IB = 250µA)
- Input capacitance is 15pF typical at (TJ = -40°C to 125°C)
- 0.25µs typical turn on/off time at (0.5 VI to 0.5VO)
- Operating temperature range from -40°C to 125°C
- SO16 package
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
3V
Output Voltage
50V
Driver Case Style
NSOIC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ULQ2003D1013TR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287
Product traceability