Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €0.902 |
50+ | €0.831 |
100+ | €0.758 |
250+ | €0.725 |
500+ | €0.702 |
1000+ | €0.677 |
2500+ | €0.663 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV524IQ4T
Order Code2212217
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.15MHz
Slew Rate Typ0.89V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageQFN
No. of Pins16Pins
Amplifier TypeLow Voltage
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleQFN
Automotive Qualification Standard-
Bandwidth1.15MHz
No. of Amplifiers4 Amplifier
Slew Rate0.89V/µs
Product Overview
The TSV524IQ4T is a quad CMOS Operational Amplifier offers low voltage operation, rail-to-rail input and output. These features make the TSV52x family ideal for sensor interfaces and battery supplied applications. It offer an outstanding speed/power consumption ratio, 1.15MHz gain bandwidth product while consuming only 45μA at 5V.
- Increased lifetime in battery powered applications
- Easy interfacing with high impedance sensors
- Wide temperature range
- High ESD tolerance
- Pinouts compatible with industry standards
- Unity gain stable on 100pF capacitor
- 1pA Typical low input bias current
- 800μV Maximum low offset voltage
Applications
Automotive, Portable Devices, Signal Processing, Medical
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.89V/µs
IC Case / Package
QFN
Amplifier Type
Low Voltage
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.15MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QFN
Bandwidth
1.15MHz
Slew Rate
0.89V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability