Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.265 |
7500+ | €0.260 |
Product Information
Product Overview
The TL082IDT is a general purpose dual JFET input Operational Amplifier incorporates well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset voltage temperature coefficient, low input bias and offset current.
- Wide common-mode (up to VCC+) and differential voltage ranges
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch-up free operation
- 680mW Power dissipation
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
16V/µs
SOIC
General Purpose
3mV
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
4MHz
6V to 36V
8Pins
-
20pA
-40°C
-
MSL 1 - Unlimited
SOIC
4MHz
16V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate