Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.150 |
10+ | €7.900 |
25+ | €7.400 |
50+ | €7.090 |
100+ | €6.770 |
250+ | €6.580 |
Product Information
Product Overview
TDA7850H is a 4 x 50W MOSFET quad bridge power amplifier. It is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt 25 package designed for high power car radio. The fully complementary P-Channel/NChannel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances. It integrates a DC offset detector.
- High output power capability is 4 x 50W/4 ohm maximum
- MOSFET output power stage, excellent 2 ohm driving capability
- Hi-Fi class distortion, low output noise, ST-BY function
- Mute function, automute at minimum supply voltage detection
- Internally fixed gain (26dB), no external compensation, no bootstrap capacitors
- On board 0.35A high side driver, output short circuit to gnd, to Vs, across the load
- Very inductive loads, overrating chip temperature with soft thermal limiter
- Output DC offset detection, load dump voltage, fortuitous open gnd, reversed battery
- Quiescent current is 180mA typical at (Tamb = 25°C)
- Storage temperature range from -55°C to 150°C, flexiwatt25 (horizontal) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85W x 4 @ 2Ohm
4Channels
Flexiwatt
2ohm
Through Hole
105°C
-
No SVHC (21-Jan-2025)
AB
4 Channel
AB
8V to 14.4V
25Pins
4 x Stereo
-40°C
-
MSL 3 - 168 hours
Flexiwatt
-
85W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate