Print Page
Image is for illustrative purposes only. Please refer to product description.
569 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
10+ | €5.960 |
25+ | €5.700 |
50+ | €5.240 |
100+ | €5.190 |
250+ | €5.140 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7850A
Order Code4036006
Technical Datasheet
Output Power x Channels @ Load85W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range18V
IC Case / PackageFlexiwatt
No. of Pins27Pins
Load Impedance4ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power50W
Product Overview
TDA7850A is a MOSFET quad bridge power amplifier. It is a class AB audio power amplifier with P-Channel/NChannel output structure which allows a rail to rail output voltage swing. It is combined with high output current and minimized saturation losses it sets new power references in the car-radio field, with unparalleled distortion performances.
- MOSFET output power stage
- Excellent 2ohm driving capability
- Hi-fi class distortion
- Low output noise, standby function
- Mute function, automute at minimum supply voltage detection
- Case style is Flexiwatt27 (vertical)
- Supply voltage range is 18V
- Junction temperature range is 150°C
- Overrating chip temperature with soft thermal limiter
- Output DC offset detection, load dump voltage
Technical Specifications
Output Power x Channels @ Load
85W x 4 @ 2Ohm
No. of Channels
4Channels
IC Case / Package
Flexiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power
50W
Audio Amplifier Type
AB
Supply Voltage Range
18V
No. of Pins
27Pins
Output Type
4 x Stereo
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007102
Product traceability