Print Page
Image is for illustrative purposes only. Please refer to product description.
930 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.700 |
10+ | €5.660 |
25+ | €5.620 |
50+ | €5.580 |
100+ | €5.540 |
250+ | €5.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7498LTR
Order Code2762649
Technical Datasheet
Output Power x Channels @ Load80W x 2 @ 6Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range14V to 36V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance6ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power80W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
80W x 2 @ 6Ohm
No. of Channels
2Channels
IC Case / Package
PowerSSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
14V to 36V
No. of Pins
36Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
80W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000655
Product traceability