Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT435-700B-TR
Order Code2629730
Product RangeT4
Technical Datasheet
4,402 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.792 |
10+ | €0.640 |
100+ | €0.423 |
500+ | €0.353 |
1000+ | €0.301 |
5000+ | €0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT435-700B-TR
Order Code2629730
Product RangeT4
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current30A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.56V
Thyristor MountingSurface Mount
Product RangeT4
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- T4 series 4A triacs
- Suitable for use in general purpose AC inductive loads, motor control circuits and home appliances
- 35mA gate current sensitivity
- Three quadrants Triac
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
30A
No. of Pins
3Pins
Peak On State Voltage
1.56V
Product Range
T4
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
4A
Gate Trigger Voltage Max
1.3V
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000368