Print Page
Image is for illustrative purposes only. Please refer to product description.
932 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.230 |
100+ | €0.902 |
500+ | €0.824 |
1000+ | €0.745 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1635H-6G-TR
Order Code2353686
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current160A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T1635H-6G-TR is a 12A high temperature Snubberless™ TRIAC suitable for general purpose mains power AC switching. Especially designed to operate in high power density or universal motor applications such as vacuum cleaner and washing machine drum motor. This TRIAC provides a very high switching capability up to junction temperature of 150°C. The heat sink can be reduced, compared to traditional TRIACs, according to the high performance at given junction temperature.
- Medium current TRIAC
- Low thermal resistance with clip bonding
- Very high 3 quadrant commutation capability
- UL certified E81734
Applications
Motor Drive & Control, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
160A
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
16A
Gate Trigger Voltage Max
1V
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability