Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4710AQ1TR
Order Code3011622
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€3,270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4710AQ1TR
Order Code3011622
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power RoleSink, Source
Data RoleDFP, DRP, UFP
USB Standard-
No. of Ports2 Port
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Supply Voltage Min4.1V
Supply Voltage Max22V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP, DRP, UFP
No. of Ports
2 Port
No. of Pins
16Pins
Supply Voltage Min
4.1V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Role
Sink, Source
USB Standard
-
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
22V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability