Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60L06W
Order Code2341632
Product RangeSTTH6
Technical Datasheet
645 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
10+ | €4.030 |
100+ | €3.540 |
500+ | €3.040 |
1000+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60L06W
Order Code2341632
Product RangeSTTH6
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time105ns
Forward Surge Current600A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2 Pin
Product RangeSTTH6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH60L06W is a Turbo-2 ultra-fast High-voltage Rectifier especially suitable for use in switching power supplies and industrial applications, as rectification and discontinuous mode PFC boost diode. Thanks to its low VF characteristics, this device exhibits high performances in free-wheeling applications.
- Ultra-fast switching
- Low reverse current
- Low thermal resistance
- Reduces switching and conduction losses
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
105ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.55V
Forward Surge Current
600A
Diode Case Style
DO-247
Product Range
STTH6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005