Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200L04TV1
Order Code2341635
Product RangeSTTH2
Technical Datasheet
107 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.490 |
5+ | €21.420 |
10+ | €18.350 |
50+ | €18.340 |
100+ | €18.330 |
Price for:Each
Minimum: 1
Multiple: 1
€24.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200L04TV1
Order Code2341635
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current240A
Forward Voltage Max1.2V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current900A
Diode MountingPanel
Product RangeSTTH2
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH200L04TV1 is an ultrafast High Voltage Rectifier features low thermal resistance and conduction losses. It uses ST 400V technology and is specially suited for use in switching power supplies and welding equipment.
- Low reverse current
- Reduces switching
- 200A RMS forward current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.2V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
240A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
900A
Product Range
STTH2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
Product traceability