Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH112U
Order Code2354439
Product RangeSTTH1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.0915 |
7500+ | €0.0877 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€228.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH112U
Order Code2354439
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.65V
Reverse Recovery Time75ns
Forward Surge Current18A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeSTTH1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH112U is a high-voltage Ultra-fast Rectifier especially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications.
- Low forwarded voltage drop
- High reliability
- High surge current capability
- Soft switching for reduced EMI disturbances
- Planar technology
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.65V
Forward Surge Current
18A
Diode Case Style
DO-214AA (SMB)
Product Range
STTH1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253
Product traceability