Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
| 10+ | €1.230 |
| 50+ | €1.120 |
| 100+ | €0.915 |
| 250+ | €0.860 |
| 500+ | €0.780 |
| 1000+ | €0.720 |
| 2500+ | €0.706 |
Product Information
Product Overview
STMPS2252TTR is an enhanced dual-channel power switch. This power distribution switch is intended for applications where heavy capacitive loads and short circuits are likely to be encountered. This device incorporates 100mohm MOSFET high-side power switches for power distribution systems that require multiple power switches in a single package. Each switch is controlled by an independent logic enable input. When the output load exceeds the current limit threshold or a short is present, this device limits the output current to a safe level by switching into a constant current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently.
- Thermal protection, independent short-circuit protection with overcurrent logic output
- Operating range from 2.7V to 5.5V
- CMOS and TTL compatible inputs
- 2.5ms typical rise time, undervoltage lockout
- 13µA maximum standby supply current
- Ambient temperature range from -40°C to 85°C
- 8KV ESD protection, reverse current protection, fault blanking
- MSOP8 package
- 500mA current limit, active high enable
- Static drain source ON state resistance is 120mohm typ (VI = 2.7V, TJ = 25°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5V
0.12ohm
8Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
4Channels
500mA
MSOP
Yes
2Outputs
85°C
-
No SVHC (21-Jan-2025)
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate