Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.726 |
100+ | €0.579 |
500+ | €0.519 |
1000+ | €0.474 |
2500+ | €0.458 |
5000+ | €0.442 |
Product Information
Product Overview
STMPS2151TTR is a power distribution switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 90mW N-channel MOSFET high-side power switches for power distribution. This switch is controlled by a logic enable input. When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.
- 500mA continuous current
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 to 5.5V
- CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO)
- 12µA maximum standby supply current
- ESD protection: 8KV HBM
- Reverse current protection and fault blanking
- Ambient temperature range from -40 to 85°C
- Available in a 8 pin MSOP package
Technical Specifications
High Side
5V
0.11ohm
8Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
900mA
MSOP
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate