Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €2.060 |
250+ | €1.820 |
500+ | €1.770 |
1000+ | €1.760 |
2500+ | €1.750 |
Product Information
Product Overview
The STM690SM6F is a 3V Supervisor with battery switchover. The supervisor is self-contained device which provide microprocessor supervisory functions with the ability to non-volatize and write-protect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (/RST) is forced low (or high in the case of RST). This device also offers a watchdog timer as well as a power-fail comparator to provide the system with an early warning of impending power failure.
- RST or /RST outputs
- NVRAM supervisor for external LPSRAM
- Manual (pushbutton) reset input
- Automatic battery switchover
- Power-fail comparator (PFI/PFO\)
- Guaranteed /RST assertion down to VCC = 1V
- 1.6s Typical watchdog timer
- 0.4μA Typical low battery supply current
- 40μA Typical low supply current
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
5.5V
SOIC
Surface Mount
-40°C
-
-
-
2.935V
2.925V
1.1V
Active-Low
8Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate