Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.420 |
10+ | €4.780 |
25+ | €4.570 |
50+ | €4.560 |
100+ | €4.550 |
250+ | €3.990 |
500+ | €3.850 |
Product Information
Product Overview
STM32WBA55UGI6 is an Arm® based 32-bit microcontroller. It is a multiprotocol wireless and ultra-low power device embeds a powerful and ultra-low power radio compliant with the Bluetooth® SIG Low Energy specification 5.4. The device integrates a 2.4GHz RADIO supporting Bluetooth low energy, and makes possible to use proprietary protocols. It is based on a high-performance Arm Cortex-M33 32-bit RISC core, featuring a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types. This core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. The device offers security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update.
- 2.4GHz ultra-low power radio, proprietary protocols, support for external PA
- RX sensitivity: -96dBm (Bluetooth® low energy at 1Mbps), -97.5dBm (IEEE 802.15.4 at 250kbps)
- Isochronous channel (Auracast/Unicast), AOA/AOD, long range, Packet traffic arbitration
- Integrated balun to reduce BOM, single crystal operation
- Core: Arm® 32-bit Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU running at up to 100MHz
- 1.5 DMIPS/MHz (Drystone 2.1), 410 CoreMark® (4.10 CoreMark/MHz) benchmarks
- Real time clock (RTC) with hardware calendar, alarms, and calibration
- Development support serial wire debug (SWD), JTAG
- 1.71 to 3.6V power supply, 1Mbyte flash memory
- 59-pin UFBGA package, -40 to 85°C (105°C junction) industrial temperature range
Technical Specifications
STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers
32 bit
1MB
UFBGA
I2C, LPUART, SAI, SPI, USART
10Channels
1.71V
-40°C
Surface Mount
STM32WB
No SVHC (21-Jan-2025)
ARM Cortex-M33F
100MHz
59Pins
35I/O's
128KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate