Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €380.380 |
Product Information
Product Overview
STM32MP157D-EV1 is an evaluation board with increased-frequency 800MHz STM32MP157 MPU. This is a fully-featured demonstration and development platforms for increased-frequency 800MHz Arm®-based dual Cortex®-A7 32 bits and Cortex®-M4 32 bits MPU in the STM32MP1 series. It leverages the capabilities of STM32MP1 series microprocessor to allow users develop applications using STM32 MPU OpenSTLinux Distribution software for the main processors and STM32CubeMP1 software for the co-processor. It include an ST-LINK embedded debug tool, LEDs, push-buttons, one joystick, 1Gbps Ethernet, CAN FD, one USB OTG Micro-AB connector, four USB Host Type-A connectors, LCD display with touch panel, camera, stereo headset jack with analogue microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card, and eMMC, NOR and NAND Flash memories. To expand the functionality of the STM32MP157D-EV1, two GPIO expansion connectors are also available for motor control and Raspberry Pi® shields.
- 2 × 4-Gbit DDR3L, 16 bits, 533MHz and 2 × 512Mbit quad-SPI flash memory
- 32-Gbit eMMC v5.0
- 8-Gbit SLC NAND, 8 bits, 8-bit ECC, 4KB PS
- 1Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
- USB host 4-port hub, USB OTG HS, CAN FD, SAI audio codec
- 5.5" TFT 720×1280 pixels with LED backlight, MIPI DSISM interface, and capacitive touch panel
- 5MP 8bit camera, 4 × ST-MEMS digital microphones, smartcard
- 2 user LEDs, 2 user and reset push-buttons, 1 wake-up button, microSD™ card
- 4-direction joystick with selection button and 5V/4A power supply
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-A7, Cortex-M4
Evaluation Board STM32MP157DAA1
No SVHC (25-Jun-2025)
32bit
ARM
STM32MP157DAA1
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate