Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4P5CGT6
Order Code3581065
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €6.120 |
Price for:Each
Minimum: 250
Multiple: 250
€1,530.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4P5CGT6
Order Code3581065
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4+ Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's38I/O's
InterfacesCAN, I2C, SAI, SPI, LPUART, UART, USART, USB
RAM Memory Size320KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4+
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32L4+ Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4+
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
320KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability