Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.670 |
10+ | €5.150 |
25+ | €4.760 |
50+ | €4.520 |
100+ | €4.430 |
250+ | €4.340 |
Product Information
Product Overview
STM32L452RET6P is a ultra-low-power Arm® Cortex®-M4 32bit MCU+FPU. This ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 512KB of flash memory
- 1.71V to 3.6V power supply range
- 145nA in VBAT mode is supply for RTC and 32x32bit backup registers
- 22nA shutdown mode (5 wakeup pins), 106nA standby mode (5 wakeup pins)
- Batch acquisition mode (BAM), 4µs wakeup from stop mode
- Brown out reset (BOR), interconnect matrix
- 1.25 DMIPS/MHz (Drystone 2.1), 273.55 CoreMark® (3.42 CoreMark/MHz at 80MHz)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- 64 pins LQFP ECOPACK®2 package
- Industrial temperature range from -40 to 85 °C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
No SVHC (21-Jan-2025)
ARM Cortex-M4F
80MHz
64Pins
52I/O's
160KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate