Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
10+ | €2.720 |
25+ | €2.680 |
50+ | €2.650 |
100+ | €2.610 |
250+ | €2.580 |
500+ | €2.540 |
Product Information
Product Overview
The STM32L152C8T6A is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 64kB and RAM up to 10KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer one 12-bit ADC, two DACs, two ultra-low-power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two SPIs, three USARTs and an USB.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 24MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- High-speed internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz clock
- PLL for CPU clock and USB (48MHz)
- Pre-programmed bootloader - USART supported
- Serial wire debug supported
- JTAG and trace supported
- LCD Driver
- 7-channel DMA Controller
- USB 2.0 (internal 48MHz PLL)
- 2 x Watchdog timers (Independent and window)
- Up to 20 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- CRC calculation unit
- 96-bit Unique ID
Applications
Medical, Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking, Security, Consumer Electronics, Metering, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, USART, USB
14Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
48Pins
37I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate