Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.140 |
10+ | €15.850 |
25+ | €15.190 |
50+ | €14.290 |
100+ | €13.390 |
Product Information
Product Overview
32bit ARM® Cortex®-M7 480MHz MCU. It supports up to 35 communication peripherals and up to 22 timers and watchdogs. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.
- STM32H750 value line with cryptographic accelerator, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1)
- Flexible external memory controller with up to 32bit data bus and CRC calculation unit
- Embedded dual-bank Flash memory, with ECC and Read-While-Write capability
- Flash memory size 2Mbytes
- UFBGA pitch 0.65 mm
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- CPU and domain power state monitoring pins
- Interconnect matrix and LCD-TFT controller up to XGA resolution
- SWD & JTAG interfaces and 4-Kbyte embedded trace buffer
- 4 DMA controllers to unload the CPU, 11 analogue peripherals, 96-bit unique ID and
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32H7 Series Microcontrollers
32 bit
2MB
UFBGA
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
32Channels
1.62V
-40°C
Surface Mount
STM32H7
No SVHC (21-Jan-2025)
ARM Cortex-M7
400MHz
176Pins
140I/O's
1MB
16Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate