Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.640 |
| 10+ | €1.980 |
| 25+ | €1.820 |
| 50+ | €1.670 |
| 100+ | €1.650 |
| 250+ | €1.630 |
| 500+ | €1.610 |
| 1000+ | €1.590 |
Product Information
Product Overview
ARM® Cortex®-M0+ 32bit MCU. It supports communication interfaces such as two I2C-bus interfaces supporting fastmode plus (1Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from stop mode, four USARTs with synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature, low power UART, two SPIs (32Mbit/s) with 4 to 16bit programmable bitframe, one multiplexed with I2S interface, HDMI CEC interface, wakeup on header reception.
- Reset and power management (power-on/power down reset, programmable voltage detector)
- Sleep, stop and standby modes
- Clock management (internal 16MHz RC with PLL option, internal 32KHz RC oscillator)
- Up to 60 fast I/Os, 7-channel DMA controller with flexible mapping
- Two 12-bit DAC and two fast low power analogue comparators
- 14 timers
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- USB Type-C™ power delivery controller
- Development support: serial wire debug (SWD)
- 96-bit unique ID
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, UART, USART
11Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
32Pins
30I/O's
36KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate