Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.910 |
| 10+ | €17.930 |
| 25+ | €17.120 |
| 50+ | €16.610 |
| 100+ | €14.850 |
Product Information
Product Overview
STM32F777NIH6 is an Arm-based 32bit microcontroller. It is based on the high performance Arm® Cortex®-M7 32-bit RISC core operating at upto 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU), which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU), which enhances the application security. Advanced peripherals include two SDMMC interfaces, a flexible memory control (FMC) interface, a Quad-SPI flash memory interface, a camera interface for CMOS sensors and a cryptographic acceleration cell. It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smartwatches.
- USB OTG FS/HS, camera interface, ethernet, LCD-TFT, cryptographic acceleration
- Includes ST state-of-the-art patented technology, 2048Kbytes of flash memory
- Hardware JPEG codec, LCD-TFT controller supporting upto XGA resolution
- POR, PDR, PVD and BOR, dedicated USB power, 4-to-26MHz crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
- Sleep, stop and standby modes, 3×12-bit, 2.4MSPS ADC: upto 24 channels
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- SWD and JTAG interfaces, Cortex®-M7 Trace Macrocell™
- True random number generator (RNG), CRC calculation unit
- Industrial temperature range from -40°C to 85°C, 216-pin TFBGA package
Technical Specifications
STM32 Family STM32F7 Series Microcontrollers
32 bit
2MB
TFBGA
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
24Channels
1.7V
-40°C
Surface Mount
STM32F7
MSL 3 - 168 hours
ARM Cortex-M7F
216MHz
216Pins
159I/O's
512KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate