Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.340 |
| 10+ | €13.110 |
| 25+ | €12.440 |
| 50+ | €11.440 |
| 100+ | €10.810 |
Product Information
Product Overview
ARM® Cortex®-M7 32bit MCU + FPU. It supports up to 28 communication interfaces likely up to 4 I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (12.5Mbit/s, ISO7816 interface, LIN, IrDA, modem control), Up to 6 SPIs (up to 54Mbit/s), 3 with muxed simplex I2S for audio, 2 x SAIs (serial audio interface), 3 × CANs (2.0B Active) and 2x SDMMCs, SPDIFRX interface, HDMI-CEC, MDIO interface. It also supports advanced connectivity such as USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.
- Flexible external memory controller with up to 32bit data bus
- 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Dual mode quad-SPI, USB OTG FS/HS, camera interface, Ethernet device mode
- Clock, reset and supply management (internal 16MHz factory-trimmed RC)
- Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
- Up to 18 timers, general-purpose DMA, up to 168 I/O ports with interrupt capability
- SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™ debug mode
- True random number generator, CRC calculation unit and 96bit unique ID
- 8 to 14bit parallel camera interface up to 54Mbyte/s
- RTC: subsecond accuracy, hardware calendar
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F7 Series Microcontrollers
32 bit
2MB
UFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
-40°C
Surface Mount
STM32F7
MSL 1 - Unlimited
ARM Cortex-M7
216MHz
176Pins
140I/O's
512KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate