Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.040 |
| 10+ | €10.500 |
| 25+ | €9.970 |
| 50+ | €9.430 |
| 100+ | €8.890 |
Product Information
Product Overview
STM32F469VIT6 is an ARM-based 32bit microcontroller. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers, and a true random number generator (RNG). Advanced peripherals include an SDMMC interface, a flexible memory control (FMC) interface, a Quad-SPI Flash memory, and camera interface for CMOS sensors. The supply voltage can drop to 1.7V. A comprehensive set of power-saving mode allows the design of low-power applications.
- Up to 2Mb of flash memory organized into two banks allowing read-while-write
- LCD TFT controller supporting up to XGA resolution, 2048Kbytes of flash memory
- MIPI® DSI host controller supporting up to 720p 30Hz resolution
- 1.7V to 3.6V application supply and I/Os,4-to-26MHz crystal oscillator
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- True random number generator, CRC calculation unit
- SWD & JTAG interfaces, Cortex®-M4 Trace Macrocell™
- Industrial temperature range from -40°C to 85°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
14Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4F
180MHz
100Pins
71I/O's
384KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate