Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.720 |
10+ | €10.020 |
25+ | €8.840 |
50+ | €8.560 |
100+ | €8.270 |
250+ | €8.100 |
Product Information
Product Overview
STM32F207ZCT6 is a general-purpose, ARM-based 32bit microcontroller. It features an adaptive real-time memory accelerator (ART Accelerator™) that allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark® benchmark. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true number random generator (RNG). It also features standard and advanced communication interfaces. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 4 to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- VBAT supply for RTC, 20 × 32 bit backup registers, and optional 4Kb backup SRAM
- General-purpose DMA: 16-stream controller with centralized FIFOs and burst support
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex®-M3 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface (48 Mbyte/s max.), CRC calculation unit
- 256Kbytes of flash memory size, connectivity, camera interface, ethernet
- Industrial temperature range from -40°C to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32F2 Series Microcontrollers
32 bit
256KB
LQFP
CAN, ENET, I2C, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F2
MSL 3 - 168 hours
ARM Cortex-M3
120MHz
144Pins
114I/O's
132KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Alternatives for STM32F207ZCT6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate