Quantity | Price (ex VAT) |
---|---|
90+ | €3.330 |
Product Information
Product Overview
The STM32F078VBT6 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 128kB and SRAM up to 16KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (two I²Cs, two SPIs, two I²Ss, one HDMI CEC and four USARTs), one USB full-speed device (crystal less), one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced control PWM timer.
- CRC calculation unit
- Low power modes - Sleep, stop, standby
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Internal 8MHz RC with x6 PLL option
- Internal 40kHz RC oscillator
- Internal 48MHz Oscillator with automatic trimming based on ext. synchronization
- 7-channel DMA Controller
- Two fast low-power analog comparators with programmable input and output
- Up to 23 capacitive sensing channels for touchkey, linear and rotary touch sensors
- Calendar RTC with alarm and periodic wakeup from stop
- Independent and system watchdog timers
- SysTick Timer
- USB 2.0 full speed interface, able to run from internal 48MHz oscillator with BCD & LPM support
- HDMI CEC, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit Unique ID
Applications
Automation & Process Control, Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Imaging, Video & Vision, Security, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, USART, USB
16Channels
1.65V
-40°C
Surface Mount
STM32F0
No SVHC (21-Jan-2025)
ARM Cortex-M0
48MHz
100Pins
86I/O's
16KB
12Bit
1.95V
85°C
STM32
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate