Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €2.340 |
25+ | €2.190 |
50+ | €2.080 |
100+ | €1.940 |
250+ | €1.850 |
500+ | €1.810 |
1000+ | €1.750 |
Product Information
Product Overview
STM32F051K8U6TR is a mainstream Arm Cortex-M0 Access line MCU with 64Kbytes of flash memory, 48MHz CPU, motor control and CEC functions. This microcontroller incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (upto 64Kbytes of flash memory and 8Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (up to two I²Cs, upto two SPIs, one I²S, one HDMI CEC, and upto two USARTs), one 12bit ADC, one 12bit DAC, six 16bit timers, one 32bit timer and advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 64Kbyte user code memory size
- 8Kbyte SRAM, 1 (16bit) advance control timers, 5 (16bit), 1 (32bit) general purpose timers
- 1 (16bit) basic timers, 1 [1], SPI [I²S], I²C, 2 USART, CEC comm interfaces
- 12bit ADC, (10 ext. + 3 int.) number of channels, 12bit DAC, 1 (number of channels)
- 2 analogue comparator, 25 GPIOs, 13 capacitive sensing channels
- 48MHz maximum CPU frequency, operating temperature range from 2.0V to 3.6V
- Programmable voltage detector (PVD), low power modes: sleep, stop, stand
- Two fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers, SysTick timer: 24-bit down counter
- Operating temperature range from -40°C to +85°C, UFQFPN32 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
64KB
UFQFPN
I2C, I2S, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
32Pins
27I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate