Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
10+ | €2.220 |
25+ | €2.130 |
50+ | €2.040 |
100+ | €1.800 |
250+ | €1.780 |
500+ | €1.750 |
1000+ | €1.730 |
Product Information
Product Overview
STM32F051K8T6TR is a microcontroller. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (up to 64Kbytes of flash memory and 8Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (upto two I²Cs, upto two SPIs, one I²S, one HDMI CEC, and upto two USARTs), one 12bit ADC, one 12bit DAC, six 16bit timers, one 32bit timer, and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 64Kbyte user code memory size
- 8byte SRAM, 48MHz maximum switching frequency
- Operating voltage range from 2V to 3.6V, analogue supply: VDDA = from VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Two fast low-power analogue comparators with programmable input and output
- Calendar RTC with alarm and periodic wakeup from stop/standby
- HDMI CEC interface, wakeup on header reception, serial wire debug (SWD), 96-bit unique ID
- Operating temperature range from -40°C to 85°C, LQFP32 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, I2S, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
32Pins
25I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate