Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F051C8T6TR
Order Code2432088
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
17,899 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.490 |
10+ | €2.550 |
25+ | €2.330 |
50+ | €2.140 |
100+ | €2.130 |
250+ | €2.010 |
500+ | €1.890 |
1000+ | €1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F051C8T6TR
Order Code2432088
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's39I/O's
InterfacesI2C, SPI, USART
RAM Memory Size8KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Microcontroller with ARM® 32bit Cortex™-M0 CPU, frequency up to 48MHz in 48 pin LQFP package
- CRC calculation unit, 64Kb flash, 8KB SRAM
- 2V to 3.6V voltage range, power-on/power down reset (POR/PDR)
- 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
- 39 GPIO, 5-channel DMA controller, 17 capacitive sensing channels
- (10 ext + 3 int) channels 12bit ADC, one 12bit DAC channel, two analogue comparators
- 1 (16bit) advanced control, 5 (16bit), 1 (32bit) general purpose and 1 (16bit) timers
- Calendar RTC with alarm and periodic wakeup from stop/standby
- SPI, I2C, CEC and USART communication interfaces
- Serial wire debug (SWD), 96bit unique ID, HDMI CEC interface, wakeup on header reception
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
13Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
39I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STM32F051C8T6TR
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
Product traceability