Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €1.460 |
50+ | €1.300 |
100+ | €1.070 |
250+ | €0.964 |
500+ | €0.887 |
1000+ | €0.745 |
2500+ | €0.730 |
Product Information
Product Overview
STM32C031C6T6 is a STM32 series nucleo-64 board. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the Nucleo open development platform with a wide choice of specialized shields. The nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- LQFP48 package, 48MHz HSE, ST-LINK/V2-1 on micro-B USB connector
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
- 32.768KHz crystal oscillator, board connectors, ARDUINO® Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- Board-specific features, external SMPS to generate Vcore logic supply
- Board connectors, external SMPS experimentation dedicated connector
- MIPI® debug connector
Technical Specifications
STM32 Family STM32C0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, I2S, SPI, USART
21Channels
2V
-40°C
Surface Mount
STM32C0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
48MHz
48Pins
45I/O's
12KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate