Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.950 |
Product Information
Product Overview
STLINK-V3PWR is a two-in-one standalone debugger probe and a source measurement unit (SMU) designed to synchronize code execution with a power consumption of STM32 applications in real time. This tool is specifically adapted for power consumption optimization (patent pending). STLINK-V3PWR can be used as a standalone source measurement unit to supply power and measure the current consumption of the target application. The product keeps the output voltage constant during fast current transient from very low current to high current. STLINK-V3PWR is also a standalone debugging and programming probe for STM32 microcontrollers. The product embeds a multi-path bridge interface with an integrated level shifter to adapt to the target application I/Os voltage. STLINK-V3PWR USB Type-C® connector allows data communication with the host PC and sinks up to 5V/3A to supply both the probe and the target application, via the SMU and the auxiliary output.
- 1‑quadrant source measurement unit with high resolution, and measurement flexibility
- Auxiliary output voltage source from 1.6 to 3.6V under upto 2A (no current measurement, OCP at 2.5A)
- Programmable voltage source from 1.6 to 3.6V
- Output current rating 500mA with over-current protection (OCP) at 550mA
- Programmable sampling rate from 1SPS to 100KSPS
- JTAG / SWD:SWD and SWV communication support up to 10MHz, JTAG communication support up to 20MHz
- UART interface on Virtual COM port (VCP) with frequency up to 12MHz
- Multi-path bridge USB to SPI/I2C/CAN/GPIOs
- Four bi-colour LEDs providing probe state, four cables (two male/male and two male/female)
- Three STDC14 to MIPI10 / STDC14 / MIPI20 flat cables with 1.27mm pitch connectors
Technical Specifications
Source Measurement Unit / In-Circuit Debugger / Programmer
ARM Cortex-M
Debugger and Programmer Tool STM32
-
STM32
-
1 Quartz SMU, UART interface on Virtual COM port, 4 Bi-Colour LEDs Probe, USB Type-C Connector
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate