Product Information
Alternatives for STGIPS10K60A
1 Product Found
Product Overview
The STGIPS10K60A is a SLLIMM™ small low-loss Intelligent Moulded Module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control IC with the most advanced short-circuit rugged IGBT system technology. It is ideal for 3-phase inverters in applications such as home appliances and air conditioners. It features IPM 10A/600V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes.
- Short-circuit rugged IGBT
- VCE(sat) negative temperature coefficient
- 3.3/5/15V CMOS/TTL inputs comparators with hysteresis and pull-down resistor
- Undervoltage lockout
- Internal bootstrap diode
- Interlocking function
- DBC substrate leading to low thermal resistance
- 2500VRMS/minute Isolation rating
- 5kΩ NTC thermistor for temperature control
Applications
Power Management, Motor Drive & Control, Consumer Electronics, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Three Phase Inverter
10A
600V
33W
125°C
-
Solder
-
Through Hole
N Channel
10A
600V
33W
125°C
SDIP
25Pins
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate