Print Page
Image is for illustrative purposes only. Please refer to product description.
548 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.930 |
25+ | €1.870 |
50+ | €1.810 |
100+ | €1.740 |
250+ | €1.680 |
500+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2SICSC
Order Code3581057
Technical Datasheet
No. of Channels-
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min16.4V
Supply Voltage Max26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
-
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
16.4V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
WSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
26V
Operating Temperature Max
125°C
Output Delay
75ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability