Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-L6986IV1
Order Code3864641
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.250 |
Price for:Each
Minimum: 1
Multiple: 1
€32.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-L6986IV1
Order Code3864641
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6986I
Kit Application TypePower Management
Application Sub TypeSynchronous Iso-Buck Converter
Kit ContentsEvaluation Board L6986I
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
38V, 5W synchronous ISO-buck converter evaluation board with dual isolated output based on the L6986I. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is generated by using a transformer. No optocoupler is required. The STEVAL-L6986IV1 evaluation board generates two isolated voltages (positive around 18 V and negative between 4 and 5 V), particularly suitable for supplying the IGBT/SiC MOSFET gate driver for multiple applications. A simple by-pass enables the supply of a single isolated voltage.
- Designed for iso-buck topology
- 4 to 38V operating input voltage
- Primary output voltage regulation/no optocoupler required
- 1.9A typical sink peak primary current capability
- Peak current mode architecture in forced PWM operation
- 300ns blanking time, adjustable fSW and synchronization and adjustable soft-start time
- Embedded primary output voltage supervisor
- Internal primary current limiting, overvoltage protection
- Thermal shutdown
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board L6986I
Automotive Qualification Standard
-
Silicon Core Number
L6986I
Application Sub Type
Synchronous Iso-Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083