Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDP004V2
Order Code3387315
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IDP004V2
Order Code3387315
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeIO-Link Transceiver
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6360
Product Range-
Kit ContentsEval Board L6360
SVHCNo SVHC (23-Jan-2024)
Product Overview
- IO-Link master multi-port evaluation board based on L6360
- Master IO-Link stack embedded with read out protection
- Limitation of time of use (10000 minutes)
- Fully compatible with all IO-Link devices
- Main supply voltage 32 V maximum
- 4 L6360 IO-Link master transceiver ICs
- RS-485, CAN, USB interface
- DC to DC converter
- On board reverse polarity protection
- Designed to meet IEC requirement for industrial protection
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Power Management
Silicon Manufacturer
STMicroelectronics
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Application Sub Type
IO-Link Transceiver
Silicon Core Number
L6360
Kit Contents
Eval Board L6360
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1563