Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €38.300 |
Product Information
Product Overview
STEVAL-AETKT4V1 is an evaluation kit for TSC202x family, high voltage, precision current sense amplifier. This evaluation kit implements bidirectional current sense amplifiers. It consists of a motherboard and three different daughter boards for different gain configurations. The STEVAL-AET041V1B is a mother board, which can accept different daughter boards to use different gain configuration. STEVAL-AET042V1B: daughter board with a TSC2020 mounted with a gain of 20. STEVAL-AET043V1B: daughter board with a TSC2021 mounted with a gain of 50. STEVAL-AET044V1B: daughter board with a TSC2022 mounted with a gain of 100. The TSC202x family is a current sense amplifier specifically designed to accurately measure current by amplifying the voltage across a shunt resistor connected to its input. It features a zero-drift topology, allowing it to achieve a high CMRR of at least 100dB and a low input-offset voltage of 200µV at a common mode voltage of 12V and over temperature.
- Wide common-mode voltage: -4 to 100V
- High common-mode rejection CMR is 100dB min
- Offset voltage: ±150µV max
- Offset drift: 0.5µV/°C max
- Enhanced PWM rejection
- 2.7 to 5.5V supply voltage
- Gain from 20 to 100 and gain error: 0.3% max
- Temperature range from -40 to 125°C
Technical Specifications
STMicroelectronics
Amplifier
Evaluation Board TSC2020, TSC2021, TSC2022
No SVHC (21-Jan-2025)
TSC2020, TSC2021, TSC2022
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate