Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.560 |
Product Information
Product Overview
STEVAL-AETKT1V2 evaluation kit represents a bidirectional current sense amplifier with high side or low side sense resistor. The kit consists of a main board and individual daughter boards for the TSC2011, TSC2010 and TSC2012 high voltage, bidirectional, current sense amplifier ICs, which provide a fixed gain of 60, 20 or 100, respectively. The thin film resistor on the TSC201x devices ensure extremely precise gain and very high common-mode rejection ratio (CMRR) performance, even in high frequency ranges. They accurately measure current by amplifying the voltage (VSENSE) across a shunt resistor connected to the input. Moreover, the ability to fix the output common mode voltage means that the device can be either used as unidirectional or bidirectional current sensing amplifier.
- Wide common mode voltage range from -20 to 70V
- Offset voltage: ±200μV maximum
- 2.7V to 5.5V supply voltage
- Quiescent current of 20μA in shutdown mode
- Temperature range from -40 to 125°C
- SO8 and MiniSO8 package
Technical Specifications
STMicroelectronics
Amplifier
Evaluation Board with Daughter Boards TSC2011/TSC2010/TSC2012
No SVHC (25-Jun-2025)
TSC2011, TSC2010, TSC2012
Current Sense Amplifier
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate