Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-6986YT2DL
Order Code4707462
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.850 |
Price for:Each
Minimum: 1
Multiple: 1
€23.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-6986YT2DL
Order Code4707462
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberA6986ITR
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeIso Buck-Boost DC/DC Converter
Kit ContentsEvaluation Board A6986ITR
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-6986YT2DL is an evaluation board based on A6986I. Thanks to the embedded two secondary windings transformer, a dual isolated output is available (around 20V and around -5V). The isolated output power can reach 5W. The peculiarity of this board is its compatibility with a SIP7 module both in terms of pinout and concerning the size. The embedded transformer offers 1.5kV isolation.
- Isobuck-boost topology
- Up to 24V operating input voltage
- Isolated outputs are available at pins 4-5-6 or 5-6-7 (selectable)
- 250kHz switching frequency
- Protections against overvoltage, overcurrent, and overtemperature events
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board A6986ITR
Automotive Qualification Standard
-
Silicon Core Number
A6986ITR
Application Sub Type
Iso Buck-Boost DC/DC Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001